
0395355014 | |
|---|---|
DigiKey Part Number | 0395355014-ND |
Manufacturer | |
Manufacturer Product Number | 0395355014 |
Description | TERM BLOCK HDR 14POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395355014 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R2-508-14BE | Same Sky (Formerly CUI Devices) | 720 | 102-6433-ND | ¥2,721.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.05000 | ¥102.05 |
| 10 | ¥72.46200 | ¥724.62 |
| 25 | ¥64.16840 | ¥1,604.21 |
| 50 | ¥59.16520 | ¥2,958.26 |
| 100 | ¥55.11870 | ¥5,511.87 |
| 450 | ¥48.97529 | ¥22,038.88 |
| 900 | ¥47.06932 | ¥42,362.39 |
| 1,350 | ¥46.15883 | ¥62,314.42 |






