Similar
Similar

0395355514 | |
|---|---|
DigiKey Part Number | 0395355514-ND |
Manufacturer | |
Manufacturer Product Number | 0395355514 |
Description | TERM BLOCK HDR 14POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395355514 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776482001 | Weidmüller | 0 | 281-8182-ND | ¥51.63667 | Similar |
| 1777002 | Phoenix Contact | 0 | 1777002-ND | ¥61.90420 | Similar |
| 1777196 | Phoenix Contact | 130 | 277-6453-ND | ¥61.86000 | Similar |
| TBP01R2-508-14BE | Same Sky (Formerly CUI Devices) | 720 | 102-6433-ND | ¥14.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥25.14438 | ¥22,629.94 |








