Similar
Similar
Similar
Similar
Similar

0395220012 | |
|---|---|
DigiKey Part Number | 0395220012-ND |
Manufacturer | |
Manufacturer Product Number | 0395220012 |
Description | TERM BLOCK HDR 12POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395220012 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1775102001 | Weidmüller | 550 | 4381-1775102001-ND | ¥13.31000 | Similar |
| TBP04R1-500-12BE | Same Sky (Formerly CUI Devices) | 787 | 2223-TBP04R1-500-12BE-ND | ¥14.89000 | Similar |
| TBP04R1-500-12GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-12GR-ND | ¥6.03018 | Similar |
| TBP04R12-500-12BE | Same Sky (Formerly CUI Devices) | 713 | 2223-TBP04R12-500-12BE-ND | ¥14.89000 | Similar |
| TBP04R12-500-12GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R12-500-12GR-ND | ¥6.03018 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,160 | ¥15.40991 | ¥33,285.41 |











