


TBP04R12-500-12BE | |
|---|---|
DigiKey Part Number | 2223-TBP04R12-500-12BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP04R12-500-12BE |
Description | TERM BLOCK HDR 12POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP04R12-500-12BE Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 1.122" (28.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.74300 | ¥107.43 |
| 25 | ¥9.35840 | ¥233.96 |
| 50 | ¥8.46180 | ¥423.09 |
| 200 | ¥7.07375 | ¥1,414.75 |
| 400 | ¥6.56143 | ¥2,624.57 |
| 600 | ¥6.30987 | ¥3,785.92 |
| 1,000 | ¥6.03751 | ¥6,037.51 |
| 5,000 | ¥5.43693 | ¥27,184.65 |


