Similar
Similar
Similar
Similar





0395200012 | |
|---|---|
DigiKey Part Number | 23-0395200012-ND |
Manufacturer | |
Manufacturer Product Number | 0395200012 |
Description | TERM BLOCK PLUG 12POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395200012 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796634-2 | TE Connectivity AMP Connectors | 273 | A98230-ND | ¥141.25000 | Similar |
| 1-796635-2 | TE Connectivity AMP Connectors | 0 | 1-796635-2-ND | ¥74.08760 | Similar |
| 1-796640-2 | TE Connectivity AMP Connectors | 0 | A98246-ND | ¥143.98000 | Similar |
| 1-796641-2 | TE Connectivity AMP Connectors | 0 | 1-796641-2-ND | ¥75.72733 | Similar |
| 1926332 | Phoenix Contact | 0 | 1926332-ND | ¥132.36960 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.80000 | ¥90.80 |
| 10 | ¥64.45600 | ¥644.56 |
| 25 | ¥56.99360 | ¥1,424.84 |
| 50 | ¥52.46980 | ¥2,623.49 |
| 100 | ¥48.80620 | ¥4,880.62 |
| 250 | ¥45.07412 | ¥11,268.53 |
| 500 | ¥42.93600 | ¥21,468.00 |
| 1,000 | ¥41.26703 | ¥41,267.03 |

















