Similar
Similar
Similar
Similar

0395220007 | |
|---|---|
DigiKey Part Number | 0395220007-ND |
Manufacturer | |
Manufacturer Product Number | 0395220007 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395220007 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R1-500-07BE | Same Sky (Formerly CUI Devices) | 499 | 2223-TBP04R1-500-07BE-ND | ¥9.10000 | Similar |
| TBP04R1-500-07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-07GR-ND | ¥3.65493 | Similar |
| TBP04R12-500-07BE | Same Sky (Formerly CUI Devices) | 782 | 2223-TBP04R12-500-07BE-ND | ¥9.10000 | Similar |
| TBP04R12-500-07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R12-500-07GR-ND | ¥3.65493 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,800 | ¥8.76966 | ¥42,094.37 |











