



0395205007 | |
|---|---|
DigiKey Part Number | WM25866-ND |
Manufacturer | |
Manufacturer Product Number | 0395205007 |
Description | TERM BLOCK PLUG 7POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395205007 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796634-7 | TE Connectivity AMP Connectors | 7,328 | A106730-ND | ¥86.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.53000 | ¥50.53 |
| 10 | ¥35.86700 | ¥358.67 |
| 25 | ¥31.49200 | ¥787.30 |
| 50 | ¥28.79440 | ¥1,439.72 |
| 100 | ¥26.57890 | ¥2,657.89 |
| 360 | ¥23.56328 | ¥8,482.78 |
| 720 | ¥22.39997 | ¥16,127.98 |
| 1,080 | ¥21.84044 | ¥23,587.68 |











