796634-7 | ||
---|---|---|
DigiKey Part Number | A106730-ND | |
Manufacturer | ||
Manufacturer Product Number | 796634-7 | |
Description | TERM BLOCK PLUG 7POS STR 5.08MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 796634-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.05-3mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Wire Strip Length | 6-7.5mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.610" (15.49mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Terminal Blocks, Eurostyle Datasheet |
Product Training Modules | Wire-to-Board Eurostyle Terminal Blocks |
Environmental Information | 796634-7 Statement of Compliance |
HTML Datasheet | 796634 Drawing |
EDA Models | 796634-7 Models |
3D Drawings | 796634-7.pdf |
Product Drawings | 796634 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.73000 | ¥60.73 |
10 | ¥52.93900 | ¥529.39 |
100 | ¥47.08720 | ¥4,708.72 |
1,000 | ¥39.28592 | ¥39,285.92 |
Attribute | Description |
---|---|
Other Names | 7966347 -796634-7-SI 2266-796634-7 A106730 796634-7-ND |
Standard Package | 100 |