Similar
Similar
Similar
Similar

0395232007 | |
|---|---|
DigiKey Part Number | 0395232007-ND |
Manufacturer | |
Manufacturer Product Number | 0395232007 |
Description | TERM BLOCK PLUG 7POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395232007 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1013740000 | Weidmüller | 252 | 281-8742-ND | ¥86.50000 | Similar |
| 1948050000 | Weidmüller | 24 | 1948050000-ND | ¥90.06000 | Similar |
| 1948290000 | Weidmüller | 75 | 1948290000-ND | ¥90.06000 | Similar |
| 1948840000 | Weidmüller | 40 | 1948840000-ND | ¥90.06000 | Similar |
| EDZ1100/7 | On Shore Technology Inc. | 89 | ED1751-ND | ¥77.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,080 | ¥26.43581 | ¥28,550.67 |
















