Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0395210016 | |
|---|---|
DigiKey Part Number | 0395210016-ND |
Manufacturer | |
Manufacturer Product Number | 0395210016 |
Description | TERM BLOCK HDR 16POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395210016 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546111-6 | TE Connectivity AMP Connectors | 0 | 1-1546111-6-ND | ¥0.00000 | Similar |
| 1-282822-6 | TE Connectivity AMP Connectors | 0 | 1-282822-6-ND | ¥25.21368 | Similar |
| 1-796636-6 | TE Connectivity AMP Connectors | 0 | 1-796636-6-ND | ¥31.91501 | Similar |
| 1-796637-6 | TE Connectivity AMP Connectors | 0 | 1-796637-6-ND | ¥30.26751 | Similar |
| 1-796643-6 | TE Connectivity AMP Connectors | 0 | 1-796643-6-ND | ¥53.93570 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,250 | ¥22.73507 | ¥51,153.91 |















