
0395205016 | |
|---|---|
DigiKey Part Number | 0395205016-ND |
Manufacturer | |
Manufacturer Product Number | 0395205016 |
Description | TERM BLOCK PLUG 16POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395205016 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.37000 | ¥114.37 |
| 10 | ¥81.30200 | ¥813.02 |
| 25 | ¥72.11760 | ¥1,802.94 |
| 50 | ¥66.59000 | ¥3,329.50 |
| 216 | ¥58.23722 | ¥12,579.24 |
| 432 | ¥55.51694 | ¥23,983.32 |
| 648 | ¥54.21097 | ¥35,128.71 |
| 1,080 | ¥52.81809 | ¥57,043.54 |









