Similar
Similar

0395205516 | |
|---|---|
DigiKey Part Number | 0395205516-ND |
Manufacturer | |
Manufacturer Product Number | 0395205516 |
Description | TERM BLOCK PLUG 16POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395205516 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435446 | Phoenix Contact | 0 | 5435446-ND | ¥64.15700 | Similar |
| 5435860 | Phoenix Contact | 0 | 5435860-ND | ¥63.82540 | Similar |
| 5448721 | Phoenix Contact | 0 | 5448721-ND | ¥61.83890 | Similar |
| TJ1651530000G | Amphenol Anytek | 0 | TJ1651530000G-ND | ¥23.79047 | Similar |
| TJ1671500000G | Amphenol Anytek | 0 | TJ1671500000G-ND | ¥25.02583 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 432 | ¥61.13174 | ¥26,408.91 |












