Similar
Similar
Similar
Similar
Similar
Similar

0395210006 | |
|---|---|
DigiKey Part Number | 0395210006-ND |
Manufacturer | |
Manufacturer Product Number | 0395210006 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395210006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1746062 | Phoenix Contact | 0 | 1746062-ND | ¥23.17840 | Similar |
| 5441919 | Phoenix Contact | 0 | 277-11304-ND | ¥8.27000 | Similar |
| A-TB500-OQ06CV | Assmann WSW Components | 0 | A-TB500-OQ06CV-ND | ¥2.33058 | Similar |
| EBPA-06-C | Adam Tech | 0 | 2057-EBPA-06-C-ND | ¥3.59603 | Similar |
| ELFH06250 | Amphenol PCD Shenzhen | 25 | APC1246-ND | ¥16.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,760 | ¥8.08686 | ¥46,580.31 |
















