Similar
Similar
Similar
Similar

0395237306 | |
|---|---|
DigiKey Part Number | 0395237306-ND |
Manufacturer | |
Manufacturer Product Number | 0395237306 |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1948040000 | Weidmüller | 13 | 281-3227-ND | ¥1,614.00000 | Similar |
| 1948280000 | Weidmüller | 16 | 281-2607-ND | ¥1,579.00000 | Similar |
| 1948830000 | Weidmüller | 44 | 1948830000-ND | ¥1,614.00000 | Similar |
| 1949060000 | Weidmüller | 90 | 281-2615-ND | ¥1,579.00000 | Similar |
| EDZ1100/6 | On Shore Technology Inc. | 0 | ED1750-ND | ¥1,351.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,350 | ¥23.36507 | ¥31,542.84 |















