


TBP04R3-500-06BE | |
|---|---|
DigiKey Part Number | 2223-TBP04R3-500-06BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP04R3-500-06BE |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP04R3-500-06BE Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥5.82200 | ¥58.22 |
| 25 | ¥5.07120 | ¥126.78 |
| 50 | ¥4.57160 | ¥228.58 |
| 200 | ¥3.77565 | ¥755.13 |
| 400 | ¥3.47465 | ¥1,389.86 |
| 600 | ¥3.32537 | ¥1,995.22 |
| 1,000 | ¥3.16278 | ¥3,162.78 |
| 5,000 | ¥2.80030 | ¥14,001.50 |


