



0395205002 | |
|---|---|
DigiKey Part Number | WM25862-ND |
Manufacturer | |
Manufacturer Product Number | 0395205002 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395205002 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5441980 | Phoenix Contact | 2,063 | 277-11309-ND | ¥8.10000 | Similar |
| 796634-2 | TE Connectivity AMP Connectors | 10,480 | A98223-ND | ¥15.63000 | Similar |
| 796635-2 | TE Connectivity AMP Connectors | 6,932 | A106463-ND | ¥17.62000 | Similar |
| 796640-2 | TE Connectivity AMP Connectors | 2,515 | A98241-ND | ¥16.46000 | Similar |
| 796641-2 | TE Connectivity AMP Connectors | 1,172 | A122655-ND | ¥17.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.76800 | ¥107.68 |
| 25 | ¥9.38160 | ¥234.54 |
| 50 | ¥8.48340 | ¥424.17 |
| 100 | ¥7.72170 | ¥772.17 |
| 250 | ¥6.91372 | ¥1,728.43 |
| 500 | ¥6.43488 | ¥3,217.44 |
| 2,160 | ¥5.72200 | ¥12,359.52 |
| 6,480 | ¥5.38281 | ¥34,880.61 |




















