
0395224002 | |
|---|---|
DigiKey Part Number | 0395224002-ND |
Manufacturer | |
Manufacturer Product Number | 0395224002 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395224002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.170" (4.32mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R1-500-02BE | Same Sky (Formerly CUI Devices) | 799 | 2223-TBP04R1-500-02BE-ND | ¥0.51000 | Similar |
| TBP04R12-500-02BE | Same Sky (Formerly CUI Devices) | 899 | 2223-TBP04R12-500-02BE-ND | ¥0.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.97100 | ¥59.71 |
| 25 | ¥5.20000 | ¥130.00 |
| 50 | ¥4.68740 | ¥234.37 |
| 100 | ¥4.24500 | ¥424.50 |
| 250 | ¥3.76616 | ¥941.54 |
| 500 | ¥3.47836 | ¥1,739.18 |
| 2,400 | ¥3.01958 | ¥7,246.99 |
| 7,200 | ¥2.81774 | ¥20,287.73 |








