0395005004 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2,335
Unit Price: ¥37.79000
Datasheet
4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395005004

DigiKey Part Number
WM25550-ND
Manufacturer
Manufacturer Product Number
0395005004
Description
TERM BLOCK PLUG 4POS 3.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395005004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-30 AWG
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
4
Material Flammability Rating
UL94 V-0
Positions Per Level
4
Torque - Screw
0.23 Nm (2.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.138" (3.50mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.440" (11.18mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
284506-4TE Connectivity AMP Connectors2,335A98375-ND¥37.79000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,186 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
10¥12.75200¥127.52
25¥11.11800¥277.95
50¥10.06460¥503.23
100¥9.17800¥917.80
250¥8.24088¥2,060.22
500¥7.68762¥3,843.81
2,016¥6.89671¥13,903.77
6,048¥6.49751¥39,296.94
Manufacturers Standard Package

Other Suppliers on DigiKey

1,186In Stock
Ships from WEC