0395200106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 64
Unit Price: ¥75.01000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥25.08700
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥24.89000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: ¥24.23000
Datasheet

Similar


Phoenix Contact
In Stock: 50
Unit Price: ¥24.40000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 796
Unit Price: ¥81.05000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11
Unit Price: ¥60.70000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,970
Unit Price: ¥60.70000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥28.52560
Datasheet
6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395200106

DigiKey Part Number
0395200106-ND
Manufacturer
Manufacturer Product Number
0395200106
Description
TERM BLOCK PLUG 6POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395200106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-30 AWG
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.197" (5.00mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
18 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1546108-6TE Connectivity AMP Connectors64A112344-ND¥75.01000Similar
5435349Phoenix Contact0277-11245-ND¥25.08700Similar
5435763Phoenix Contact0277-11251-ND¥24.89000Similar
5441964Phoenix Contact0277-11307-ND¥24.23000Similar
5448268Phoenix Contact50277-11351-ND¥24.40000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,440¥11.01707¥15,864.58