
0395224006 | |
|---|---|
DigiKey Part Number | 0395224006-ND |
Manufacturer | |
Manufacturer Product Number | 0395224006 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395224006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.170" (4.32mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFH06210 | Amphenol PCD Shenzhen | 237 | APC1262-ND | ¥16.46000 | Similar |
| TBP04R1-500-06BE | Same Sky (Formerly CUI Devices) | 689 | 2223-TBP04R1-500-06BE-ND | ¥7.94000 | Similar |
| TBP04R12-500-06BE | Same Sky (Formerly CUI Devices) | 333 | 2223-TBP04R12-500-06BE-ND | ¥7.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| 10 | ¥16.03500 | ¥160.35 |
| 25 | ¥13.98560 | ¥349.64 |
| 50 | ¥12.68580 | ¥634.29 |
| 100 | ¥11.59670 | ¥1,159.67 |
| 250 | ¥10.45264 | ¥2,613.16 |
| 500 | ¥9.78080 | ¥4,890.40 |
| 1,440 | ¥9.01477 | ¥12,981.27 |
| 5,760 | ¥8.36175 | ¥48,163.68 |







