



0395078008 | |
|---|---|
DigiKey Part Number | WM25769-ND |
Manufacturer | |
Manufacturer Product Number | 0395078008 |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395078008 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 6.5mm |
Plug Wire Entry 90° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.740" (18.80mm) |
Current - UL 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P4-350-08BE | Same Sky (Formerly CUI Devices) | 539 | 2223-TBP03P4-350-08BE-ND | ¥31.65000 | Similar |
| TBP03P5-350-08BE | Same Sky (Formerly CUI Devices) | 431 | 2223-TBP03P5-350-08BE-ND | ¥31.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.65000 | ¥34.65 |
| 10 | ¥24.66900 | ¥246.69 |
| 25 | ¥21.58800 | ¥539.70 |
| 50 | ¥19.66100 | ¥983.05 |
| 100 | ¥18.06330 | ¥1,806.33 |
| 320 | ¥16.03347 | ¥5,130.71 |
| 640 | ¥15.14469 | ¥9,692.60 |
| 1,280 | ¥14.44588 | ¥18,490.73 |
| 5,120 | ¥13.47859 | ¥69,010.38 |





