Similar
Similar

0395051008 | |
|---|---|
DigiKey Part Number | 0395051008-ND |
Manufacturer | |
Manufacturer Product Number | 0395051008 |
Description | TERM BLOCK HDR 8POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395051008 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284516-8 | TE Connectivity AMP Connectors | 198 | A98198-ND | ¥37.13000 | Similar |
| TBP03R2-350-08BE | Same Sky (Formerly CUI Devices) | 3,899 | 2223-TBP03R2-350-08BE-ND | ¥10.34000 | Similar |
| TBP03R2-350-08GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03R2-350-08GR-ND | ¥4.13829 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,872 | ¥13.61796 | ¥25,492.82 |










