8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
TBP03P5-350-08BE
TBP03P5-350-08BE
The Ultimate Guide to Terminal Block Selection

TBP03P5-350-08BE

DigiKey Part Number
2223-TBP03P5-350-08BE-ND
Manufacturer
Manufacturer Product Number
TBP03P5-350-08BE
Description
TERM BLOCK PLUG 8POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.2-1.5mm²
Part Status
Active
Color
Blue
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
8
Contact Mating Finish
Nickel
Positions Per Level
8
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2
Pitch
0.138" (3.50mm)
Torque - Screw
0.2 Nm (1.7 Lb-In)
Plug Wire Entry
270°
Wire Strip Length
6-7mm
Termination Style
Screw
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
7A
Insulation Height
0.756" (19.20mm)
Voltage - IEC
320 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.84000¥31.84
10¥22.65200¥226.52
25¥19.80840¥495.21
50¥18.02360¥901.18
150¥15.80507¥2,370.76
300¥14.74263¥4,422.79
600¥13.89677¥8,338.06
1,050¥13.34644¥14,013.76
5,100¥12.27563¥62,605.71
Manufacturers Standard Package