



0395056005 | |
|---|---|
DigiKey Part Number | WM25733-ND |
Manufacturer | |
Manufacturer Product Number | 0395056005 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395056005 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥14.73700 | ¥147.37 |
| 25 | ¥12.85160 | ¥321.29 |
| 50 | ¥11.64920 | ¥582.46 |
| 100 | ¥10.63940 | ¥1,063.94 |
| 480 | ¥8.98310 | ¥4,311.89 |
| 960 | ¥8.47924 | ¥8,140.07 |
| 1,440 | ¥8.23565 | ¥11,859.34 |
| 5,280 | ¥7.65571 | ¥40,422.15 |







