



0395032006 | |
|---|---|
DigiKey Part Number | WM20081-ND |
Manufacturer | |
Manufacturer Product Number | 0395032006 |
Description | TERM BLOCK PLUG 6POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395032006 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.740" (18.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.31000 | ¥24.31 |
| 10 | ¥17.40800 | ¥174.08 |
| 25 | ¥15.19360 | ¥379.84 |
| 50 | ¥13.79100 | ¥689.55 |
| 100 | ¥12.61840 | ¥1,261.84 |
| 250 | ¥11.38912 | ¥2,847.28 |
| 500 | ¥10.66896 | ¥5,334.48 |
| 1,080 | ¥10.04276 | ¥10,846.18 |
| 5,400 | ¥9.17579 | ¥49,549.27 |









