0394250002 | ||
---|---|---|
DigiKey Part Number | WM13950-ND | |
Manufacturer | ||
Manufacturer Product Number | 0394250002 | |
Description | TERM BLOCK HDR 2POS 90DEG 12MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.472" (12.00mm) 90°, Right Angle Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0394250002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.472" (12.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 85 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | 130°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.169" (4.29mm) | |
Insulation Height | 0.800" (20.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥38.43600 | ¥384.36 |
25 | ¥35.99640 | ¥899.91 |
84 | ¥31.30298 | ¥2,629.45 |
252 | ¥28.86790 | ¥7,274.71 |
504 | ¥26.08554 | ¥13,147.11 |
1,008 | ¥23.12911 | ¥23,314.14 |