



0393710005 | |
|---|---|
DigiKey Part Number | WM15804-ND |
Manufacturer | |
Manufacturer Product Number | 0393710005 |
Description | TERM BLOCK PLUG 5POS 7.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0393710005 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 110°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
Plug Wire Entry 180° | Insulation Height 0.610" (15.49mm) |
Termination Style Screw - Rising Cage Clamp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.71000 | ¥37.71 |
| 10 | ¥26.80300 | ¥268.03 |
| 25 | ¥23.47360 | ¥586.84 |
| 50 | ¥21.39940 | ¥1,069.97 |
| 150 | ¥18.83687 | ¥2,825.53 |
| 300 | ¥17.61453 | ¥5,284.36 |
| 600 | ¥16.64447 | ¥9,986.68 |
| 1,050 | ¥16.09610 | ¥16,900.90 |



