



0393720005 | |
|---|---|
DigiKey Part Number | 0393720005-ND |
Manufacturer | |
Manufacturer Product Number | 0393720005 |
Description | TERM BLOCK HDR 5POS 7.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393720005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.19000 | ¥18.19 |
| 10 | ¥13.05800 | ¥130.58 |
| 25 | ¥11.37960 | ¥284.49 |
| 50 | ¥10.30440 | ¥515.22 |
| 150 | ¥8.94320 | ¥1,341.48 |
| 300 | ¥8.28103 | ¥2,484.31 |
| 600 | ¥7.74912 | ¥4,649.47 |
| 1,050 | ¥7.40078 | ¥7,770.82 |
| 5,100 | ¥6.71747 | ¥34,259.10 |




