



0393730005 | |
|---|---|
DigiKey Part Number | WM15806-ND |
Manufacturer | |
Manufacturer Product Number | 0393730005 |
Description | TERM BLOCK HDR 5POS 7.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393730005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.329" (8.36mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.45000 | ¥17.45 |
| 10 | ¥12.52900 | ¥125.29 |
| 25 | ¥10.91960 | ¥272.99 |
| 50 | ¥9.88760 | ¥494.38 |
| 150 | ¥8.57820 | ¥1,286.73 |
| 300 | ¥7.94087 | ¥2,382.26 |
| 600 | ¥7.42867 | ¥4,457.20 |
| 1,050 | ¥7.22577 | ¥7,587.06 |




