Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 3 | |
For Use With/Related Products | Beau Barrier Blocks | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.37800 | ¥213.78 |
100 | ¥17.00720 | ¥1,700.72 |
1,000 | ¥14.09168 | ¥14,091.68 |
2,500 | ¥13.11985 | ¥32,799.62 |