0387700107 | ||
---|---|---|
DigiKey Part Number | WM5764-ND | |
Manufacturer | ||
Manufacturer Product Number | 0387700107 | |
Description | CONN BARRIER STRIP 7CIRC 0.375" | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 0387700107 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 7 | |
Number of Wire Entries | 14 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.77000 | ¥64.77 |
10 | ¥51.04600 | ¥510.46 |
100 | ¥42.32900 | ¥4,232.90 |
1,000 | ¥32.36896 | ¥32,368.96 |