0387307510 | ||
---|---|---|
DigiKey Part Number | 0387307510-ND | |
Manufacturer | ||
Manufacturer Product Number | 0387307510 | |
Description | CONN BARRIER STRP 10CIRC 0.438" | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 10 | |
Number of Wire Entries | 10 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.08000 | ¥72.08 |
10 | ¥61.74300 | ¥617.43 |
30 | ¥58.92667 | ¥1,767.80 |
50 | ¥52.97000 | ¥2,648.50 |
100 | ¥50.14930 | ¥5,014.93 |
250 | ¥45.44792 | ¥11,361.98 |
500 | ¥42.31344 | ¥21,156.72 |
1,000 | ¥39.96269 | ¥39,962.69 |