Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥11.08300 | ¥110.83 |
25 | ¥10.27160 | ¥256.79 |
50 | ¥9.23560 | ¥461.78 |
100 | ¥9.00980 | ¥900.98 |
250 | ¥7.88328 | ¥1,970.82 |
540 | ¥7.20765 | ¥3,892.13 |
1,080 | ¥6.53191 | ¥7,054.46 |
5,400 | ¥5.74355 | ¥31,015.17 |