Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 110°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥23.93800 | ¥239.38 |
25 | ¥22.42480 | ¥560.62 |
50 | ¥19.93220 | ¥996.61 |
100 | ¥19.49880 | ¥1,949.88 |
260 | ¥17.98227 | ¥4,675.39 |
520 | ¥16.24913 | ¥8,449.55 |
1,040 | ¥14.40757 | ¥14,983.87 |
5,200 | ¥13.54096 | ¥70,412.99 |