Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.375" (9.53mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | Beau Barrier Blocks | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | - | |
Base Product Number |