0387206207 | ||
---|---|---|
DigiKey Part Number | WM13923-ND | |
Manufacturer | ||
Manufacturer Product Number | 0387206207 | |
Description | CONN BARRIER STRIP 7CIRC 0.375" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 0387206207 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 7 | |
Number of Wire Entries | 7 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.78000 | ¥48.78 |
10 | ¥37.19400 | ¥371.94 |
25 | ¥34.83800 | ¥870.95 |
50 | ¥30.96660 | ¥1,548.33 |
190 | ¥30.29305 | ¥5,755.68 |
380 | ¥27.93692 | ¥10,616.03 |
570 | ¥25.24416 | ¥14,389.17 |
1,140 | ¥22.38317 | ¥25,516.81 |