0387203802 | ||
---|---|---|
DigiKey Part Number | WM23115-ND | |
Manufacturer | ||
Manufacturer Product Number | 0387203802 | |
Description | CONN BARRIER STRIP 2CIRC 0.375" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | 0387203802 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Solder Turret, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.54000 | ¥28.54 |
10 | ¥21.78000 | ¥217.80 |
25 | ¥20.39600 | ¥509.90 |
50 | ¥18.12960 | ¥906.48 |
100 | ¥17.73610 | ¥1,773.61 |
250 | ¥16.35660 | ¥4,089.15 |
500 | ¥14.78006 | ¥7,390.03 |
1,000 | ¥13.10498 | ¥13,104.98 |
5,000 | ¥12.31671 | ¥61,583.55 |