Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 16 | |
Pitch | 0.325" (8.26mm) | |
Style | Over Barrier, Flanged Spade | |
For Use With/Related Products | Beau 38700 Series | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥16.75002 | ¥167,500.20 |