0387006106 | ||
---|---|---|
DigiKey Part Number | WM23104-ND | |
Manufacturer | ||
Manufacturer Product Number | 0387006106 | |
Description | CONN BARRIER STRIP 6CIRC 0.325" | |
Customer Reference | ||
Detailed Description | 6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 0387006106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥28.30900 | ¥283.09 |
25 | ¥26.51560 | ¥662.89 |
50 | ¥23.56920 | ¥1,178.46 |
100 | ¥23.05690 | ¥2,305.69 |
250 | ¥21.26356 | ¥5,315.89 |
500 | ¥19.21406 | ¥9,607.03 |