0387006103 | ||
---|---|---|
DigiKey Part Number | WM20043-ND | |
Manufacturer | ||
Manufacturer Product Number | 0387006103 | |
Description | CONN BARRIER STRIP 3CIRC 0.325" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 0387006103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.38000 | ¥27.38 |
10 | ¥20.86500 | ¥208.65 |
25 | ¥19.54280 | ¥488.57 |
50 | ¥17.37140 | ¥868.57 |
100 | ¥16.99380 | ¥1,699.38 |
250 | ¥15.67208 | ¥3,918.02 |
500 | ¥14.16150 | ¥7,080.75 |
1,000 | ¥12.55654 | ¥12,556.54 |
5,000 | ¥11.80125 | ¥59,006.25 |