0386307806 | ||
---|---|---|
DigiKey Part Number | WM20040-ND | |
Manufacturer | ||
Manufacturer Product Number | 0386307806 | |
Description | CONN BARRIER STRIP 6CIRC 0.438" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 600V | |
Wire Gauge | 12-24 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.58000 | ¥66.58 |
10 | ¥52.51900 | ¥525.19 |
25 | ¥49.95640 | ¥1,248.91 |
50 | ¥45.34500 | ¥2,267.25 |
170 | ¥43.55206 | ¥7,403.85 |
340 | ¥38.42809 | ¥13,065.55 |
510 | ¥35.86631 | ¥18,291.82 |
1,020 | ¥33.30437 | ¥33,970.46 |