0386307805 | ||
---|---|---|
DigiKey Part Number | WM23099-ND | |
Manufacturer | ||
Manufacturer Product Number | 0386307805 | |
Description | CONN BARRIER STRIP 5CIRC 0.438" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 600V | |
Wire Gauge | 12-24 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.64000 | ¥67.64 |
10 | ¥53.35600 | ¥533.56 |
25 | ¥50.75640 | ¥1,268.91 |
50 | ¥46.07180 | ¥2,303.59 |
100 | ¥44.24990 | ¥4,424.99 |
255 | ¥39.04396 | ¥9,956.21 |
510 | ¥36.44098 | ¥18,584.90 |
1,020 | ¥33.83807 | ¥34,514.83 |