0385400904 | ||
---|---|---|
DigiKey Part Number | 0385400904-ND | |
Manufacturer | ||
Manufacturer Product Number | 0385400904 | |
Description | CONN RCPT 4POS PNL MNT SLDR | |
Customer Reference | ||
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector Solder Eyelet(s) Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 4 | |
Pitch | - | |
Mounting Type | Panel Mount | |
Number of Rows | 3 | |
Termination | Solder Eyelet(s) | |
Wire Gauge | - | |
Features | Flange | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 15 A | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Operating Temperature | 150°C | |
Base Product Number |