0383315603 | ||
---|---|---|
DigiKey Part Number | 0383315603-ND | |
Manufacturer | ||
Manufacturer Product Number | 0383315603 | |
Description | CONN PLUG 3POS IN-LINE SLDR | |
Customer Reference | ||
Detailed Description | 3 Position Plug, Male Blades Connector Solder Eyelet(s) Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 3 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Solder Eyelet(s) | |
Wire Gauge | - | |
Features | Cable Clamp | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10 A | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Operating Temperature | 110°C | |
Base Product Number |