


0366440004 | |
|---|---|
DigiKey Part Number | 900-0366440004-ND |
Manufacturer | |
Manufacturer Product Number | 0366440004 |
Description | CONN RCPT HSG 4POS 6.35MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0366440004 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Male or Female | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.34000 | ¥5.34 |
| 10 | ¥4.50500 | ¥45.05 |
| 25 | ¥4.22000 | ¥105.50 |
| 50 | ¥4.01880 | ¥200.94 |
| 100 | ¥3.82720 | ¥382.72 |
| 250 | ¥3.58704 | ¥896.76 |
| 500 | ¥3.41556 | ¥1,707.78 |
| 1,200 | ¥3.21081 | ¥3,852.97 |
| 3,600 | ¥2.97128 | ¥10,696.61 |








