



0355070700 | |
|---|---|
DigiKey Part Number | WM5986-ND |
Manufacturer | |
Manufacturer Product Number | 0355070700 |
Description | CONN RCPT HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0355070700 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.92000 | ¥1.92 |
| 10 | ¥1.61800 | ¥16.18 |
| 25 | ¥1.51520 | ¥37.88 |
| 50 | ¥1.44340 | ¥72.17 |
| 100 | ¥1.37430 | ¥137.43 |
| 250 | ¥1.28804 | ¥322.01 |
| 500 | ¥1.22646 | ¥613.23 |
| 1,000 | ¥1.16777 | ¥1,167.77 |
| 3,000 | ¥1.08061 | ¥3,241.83 |











