0351550402 | ||
---|---|---|
DigiKey Part Number | 0351550402-ND | |
Manufacturer | ||
Manufacturer Product Number | 0351550402 | |
Description | CONN RCPT HSG 4POS 2.50MM | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0351550402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |