0349591340 | |
---|---|
DigiKey Part Number | 900-0349591340-ND |
Manufacturer | |
Manufacturer Product Number | 0349591340 |
Description | MINI50 34W RCPT ASSY POLA BLACK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.30000 | ¥14.30 |
10 | ¥12.15400 | ¥121.54 |
100 | ¥10.03900 | ¥1,003.90 |
1,120 | ¥7.92556 | ¥8,876.63 |
2,520 | ¥7.39720 | ¥18,640.94 |