0348240246 | |
---|---|
DigiKey Part Number | 900-0348240246-ND |
Manufacturer | |
Manufacturer Product Number | 0348240246 |
Description | MINI50 CONN RCPT 24CKT NB DKGRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.75300 | ¥97.53 |
140 | ¥8.05336 | ¥1,127.47 |
1,050 | ¥6.35787 | ¥6,675.76 |
2,520 | ¥5.93402 | ¥14,953.73 |