0347970201 | ||
---|---|---|
DigiKey Part Number | WM9379-ND | |
Manufacturer | ||
Manufacturer Product Number | 0347970201 | |
Description | CONN PLUG HSG 2POS 3.50MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0347970201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.14000 | ¥5.14 |
10 | ¥4.26300 | ¥42.63 |
100 | ¥3.55180 | ¥355.18 |
1,800 | ¥3.12657 | ¥5,627.83 |